
3SU14001AA103GA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14001AA103GA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14001AA103GA0 |
Description | CONTACT BLOCK DPST 10A 110V/24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 110VAC/24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14001AA103GA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 3SU1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 194,38000 Kč | 1 194,38 Kč |
| Unit Price without VAT: | 1 194,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 445,19980 Kč |









