



3SU14001AA101HA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14001AA101HA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14001AA101HA0 |
Description | CONTACT BLK SPST-NC 10A 110V/24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 110VAC/24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14001AA101HA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 3SU1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,94000 Kč | 916,94 Kč |
| 10 | 791,01700 Kč | 7 910,17 Kč |
| 25 | 745,68360 Kč | 18 642,09 Kč |
| 50 | 713,06040 Kč | 35 653,02 Kč |
| 100 | 681,80320 Kč | 68 180,32 Kč |
| 250 | 642,47800 Kč | 160 619,50 Kč |
| Unit Price without VAT: | 916,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,49740 Kč |











