
3SU11502BL601NA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11502BL601NA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11502BL601NA0 |
Description | SWITCH SELECT 3POS DPST 10A 500V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC/DC) 500 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11502BL601NA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 49.70mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Approval Agency | CCC, CE, CSA, EAC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 896,96000 Kč | 1 896,96 Kč |
| 10 | 1 635,95400 Kč | 16 359,54 Kč |
| 25 | 1 541,96720 Kč | 38 549,18 Kč |
| 50 | 1 474,32000 Kč | 73 716,00 Kč |
| 100 | 1 409,50960 Kč | 140 950,96 Kč |
| Unit Price without VAT: | 1 896,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 295,32160 Kč |

