MFG_3SU11501HB201CG0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11501HB201CG0

DigiKey Part Number
3473-3SU11501HB201CG0-ND
Manufacturer
Manufacturer Product Number
3SU11501HB201CG0
Description
SWITCH E-STOP TWIST RESET 10A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
3SU11501HB201CG0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
10A (AC/DC)
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 860,12000 Kč1 860,12 Kč
101 604,07700 Kč16 040,77 Kč
251 511,94120 Kč37 798,53 Kč
501 445,61040 Kč72 280,52 Kč
1001 382,06840 Kč138 206,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 860,12000 Kč
Unit Price with VAT:2 250,74520 Kč