
3SU11036AA501AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11036AA501AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11036AA501AA0 |
Description | LED PNL IND BLUE 29.50MM SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 110V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11036AA501AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 495mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 576,86000 Kč | 1 576,86 Kč |
| 10 | 1 324,59200 Kč | 13 245,92 Kč |
| 100 | 1 179,58520 Kč | 117 958,52 Kč |
| Unit Price without VAT: | 1 576,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,00060 Kč |










