
3SU11020AB501BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11020AB501BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11020AB501BA0 |
Description | ILLUMINATED PUSHBUTTON, MOM, BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11020AB501BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 151,25000 Kč | 2 151,25 Kč |
| 10 | 1 855,04700 Kč | 18 550,47 Kč |
| 25 | 1 748,44480 Kč | 43 711,12 Kč |
| 50 | 1 671,70960 Kč | 83 585,48 Kč |
| 100 | 1 598,18300 Kč | 159 818,30 Kč |
| Unit Price without VAT: | 2 151,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 603,01250 Kč |

