MFG_3SU11000AB101FA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11000AB101FA0

DigiKey Part Number
3473-3SU11000AB101FA0-ND
Manufacturer
Manufacturer Product Number
3SU11000AB101FA0
Description
PUSHBUTTON. BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
3SU11000AB101FA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
10,000,000 Cycles
Electrical Life
10,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 262,16000 Kč1 262,16 Kč
101 088,70600 Kč10 887,06 Kč
251 026,26320 Kč25 656,58 Kč
50981,30900 Kč49 065,45 Kč
100938,23640 Kč93 823,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 262,16000 Kč
Unit Price with VAT:1 527,21360 Kč