Configurable Switch Body Selector Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10522BM100AA0

DigiKey Part Number
3473-3SU10522BM100AA0-ND
Manufacturer
Manufacturer Product Number
3SU10522BM100AA0
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Siemens
Illumination
Illuminated
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1748,92000 Kč748,92 Kč
10646,08300 Kč6 460,83 Kč
25609,08080 Kč15 227,02 Kč
50582,45660 Kč29 122,83 Kč
100556,94610 Kč55 694,61 Kč
250524,86204 Kč131 215,51 Kč
Manufacturers Standard Package
Unit Price without VAT:748,92000 Kč
Unit Price with VAT:906,19320 Kč