
3SU10522BF400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10522BF400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10522BF400AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10522BF400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,94000 Kč | 467,94 Kč |
| 10 | 403,73900 Kč | 4 037,39 Kč |
| 25 | 380,65120 Kč | 9 516,28 Kč |
| 50 | 364,03880 Kč | 18 201,94 Kč |
| 100 | 348,11650 Kč | 34 811,65 Kč |
| 250 | 328,09120 Kč | 82 022,80 Kč |
| 500 | 313,67742 Kč | 156 838,71 Kč |
| Unit Price without VAT: | 467,94000 Kč |
|---|---|
| Unit Price with VAT: | 566,20740 Kč |











