
3SU10022BM100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10022BM100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10022BM100AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,75000 Kč | 499,75 Kč |
| 10 | 431,23600 Kč | 4 312,36 Kč |
| 25 | 406,56320 Kč | 10 164,08 Kč |
| 50 | 388,81160 Kč | 19 440,58 Kč |
| 100 | 371,80110 Kč | 37 180,11 Kč |
| 250 | 350,40708 Kč | 87 601,77 Kč |
| 500 | 335,00756 Kč | 167 503,78 Kč |
| Unit Price without VAT: | 499,75000 Kč |
|---|---|
| Unit Price with VAT: | 604,69750 Kč |











