
3SU10001HG200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10001HG200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10001HG200AA0 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10001HG200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 474,82000 Kč | 2 474,82 Kč |
| 10 | 2 133,88000 Kč | 21 338,80 Kč |
| 25 | 2 011,18000 Kč | 50 279,50 Kč |
| 50 | 1 922,87080 Kč | 96 143,54 Kč |
| 100 | 1 838,24680 Kč | 183 824,68 Kč |
| Unit Price without VAT: | 2 474,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 994,53220 Kč |











