
3SU10000AB200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10000AB200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10000AB200AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10000AB200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,55000 Kč | 207,55 Kč |
| 10 | 179,07200 Kč | 1 790,72 Kč |
| 25 | 168,85480 Kč | 4 221,37 Kč |
| 50 | 161,49980 Kč | 8 074,99 Kč |
| 100 | 154,45440 Kč | 15 445,44 Kč |
| 250 | 145,59444 Kč | 36 398,61 Kč |
| 500 | 139,21754 Kč | 69 608,77 Kč |
| 1 000 | 133,10715 Kč | 133 107,15 Kč |
| Unit Price without VAT: | 207,55000 Kč |
|---|---|
| Unit Price with VAT: | 251,13550 Kč |










