
3SU10000AB100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10000AB100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10000AB100AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10000AB100AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 190,47300 Kč | 1 904,73 Kč |
| 25 | 179,60840 Kč | 4 490,21 Kč |
| 50 | 171,78880 Kč | 8 589,44 Kč |
| 100 | 164,29470 Kč | 16 429,47 Kč |
| 250 | 154,86864 Kč | 38 717,16 Kč |
| 500 | 148,08378 Kč | 74 041,89 Kč |
| 1 000 | 141,58321 Kč | 141 583,21 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |











