Image for 3SE73101AE00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE73101AE00

DigiKey Part Number
3473-3SE73101AE00-ND
Manufacturer
Manufacturer Product Number
3SE73101AE00
Description
CABLE-OPERATED SW,LATCH & PSI UN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Circuit
4PST-2NO/2NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
240V
Voltage Rating - DC
24V
Maximum Cable Length
-
Features
-
Operating Force
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
165 885,45000 Kč65 885,45 Kč
Manufacturers Standard Package
Unit Price without VAT:65 885,45000 Kč
Unit Price with VAT:79 721,39450 Kč