Incandescent Lamp Clear 60VAC, 60VDC Round with Domed Top Wedge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SB29081AF

DigiKey Part Number
3473-3SB29081AF-ND
Manufacturer
Manufacturer Product Number
3SB29081AF
Description
INCANDES. LAMP,WEDGE-BASE,W2X4.6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 60VAC, 60VDC Round with Domed Top Wedge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
60VAC, 60VDC
Lens Style
Round with Domed Top
Lens Size
-
Lead Style
Wedge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
101 034,63400 Kč10 346,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 034,63400 Kč
Unit Price with VAT:1 251,90714 Kč