
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Circuit | DPST-NO/NC | |
| Requires | Switch Body | |
| Termination Style | Solder | |
| Contact Rating @ Voltage | 10A @ 110VAC/24VDC | |
| (Select First, Then Apply Filters) Compatible Series | Siemens, 3SB2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 682,79000 Kč | 1 682,79 Kč | 
| Unit Price without VAT: | 1 682,79000 Kč | 
|---|---|
| Unit Price with VAT: | 2 036,17590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic