
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,69000 Kč | 398,69 Kč |
| 10 | 315,32900 Kč | 3 153,29 Kč |
| 100 | 266,94140 Kč | 26 694,14 Kč |
| 500 | 245,94568 Kč | 122 972,84 Kč |
| Unit Price without VAT: | 398,69000 Kč |
|---|---|
| Unit Price with VAT: | 482,41490 Kč |










