Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SB20001AC01

DigiKey Part Number
3473-3SB20001AC01-ND
Manufacturer
Manufacturer Product Number
3SB20001AC01
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Siemens
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Siemens, 16mm
Part Status
Active
Panel Cutout Dimensions
16mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 108,62000 Kč2 108,62 Kč
101 818,46900 Kč18 184,69 Kč
251 713,99120 Kč42 849,78 Kč
501 638,79320 Kč81 939,66 Kč
1001 566,74480 Kč156 674,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 108,62000 Kč
Unit Price with VAT:2 551,43020 Kč