



Category | Current - Output (Max) 3A |
Manufacturer Siemens | Applications ITE (Commercial) |
Packaging Box | Efficiency 84% |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Input Type AC | Features IP20 |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.97" W x 4.92" H (125.0mm x 50.0mm x 125.0mm) |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 253 VAC | Approval Agency CE, CSA, EAC, UKCA, UL |
Voltage - Output 1 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 759,06000 Kč | 17 759,06 Kč |
| 10 | 15 608,94700 Kč | 156 089,47 Kč |
| Unit Price without VAT: | 17 759,06000 Kč |
|---|---|
| Unit Price with VAT: | 21 488,46260 Kč |

