MFG_3RV20314JA10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3RV20314JA10
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20314XA10

DigiKey Part Number
3473-3RV20314XA10-ND
Manufacturer
Manufacturer Product Number
3RV20314XA10
Description
MSP S2 CLASS 10 49-59A SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 59A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
59A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, EAC, IECEx, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 426,66000 Kč12 426,66 Kč
510 290,96600 Kč51 454,83 Kč
109 481,19400 Kč94 811,94 Kč
Manufacturers Standard Package
Unit Price without VAT:12 426,66000 Kč
Unit Price with VAT:15 036,25860 Kč