Circuit Breaker Thermal Magnetic 45A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 45A 690 V AC DC Rotary DIN Rail

3RV20314VA15

DigiKey Part Number
3473-3RV20314VA15-ND
Manufacturer
Manufacturer Product Number
3RV20314VA15
Description
MSP S2 CLASS 10 35-45A SCREW 1NO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 45A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
45A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 413,66000 Kč14 413,66 Kč
511 935,18000 Kč59 675,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14 413,66000 Kč
Unit Price with VAT:17 440,52860 Kč