



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 36A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 668,59000 Kč | 11 668,59 Kč |
| 5 | 9 664,37200 Kč | 48 321,86 Kč |
| 10 | 8 904,51700 Kč | 89 045,17 Kč |
| Unit Price without VAT: | 11 668,59000 Kč |
|---|---|
| Unit Price with VAT: | 14 118,99390 Kč |

