Circuit Breaker Thermal Magnetic 20A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RV20314BA150BA0

DigiKey Part Number
3473-3RV20314BA150BA0-ND
Manufacturer
Manufacturer Product Number
3RV20314BA150BA0
Description
SPECIAL TYPE CIRCUIT-BREAKER 20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, EAC, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 936,11000 Kč10 936,11 Kč
59 058,36200 Kč45 291,81 Kč
108 346,59900 Kč83 465,99 Kč
Manufacturers Standard Package
Unit Price without VAT:10 936,11000 Kč
Unit Price with VAT:13 232,69310 Kč