



Category | Current Rating (Amps) 8A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CSA, EAC, UL |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 968,47000 Kč | 5 968,47 Kč |
| 5 | 4 946,49800 Kč | 24 732,49 Kč |
| 10 | 4 559,42200 Kč | 45 594,22 Kč |
| 50 | 3 765,68900 Kč | 188 284,45 Kč |
| Unit Price without VAT: | 5 968,47000 Kč |
|---|---|
| Unit Price with VAT: | 7 221,84870 Kč |

