



3RV20111FA10 | |
|---|---|
DigiKey Part Number | 3473-3RV20111FA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20111FA10 |
Description | CIRCUIT BREAKER SIZE S00, CLASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 670,09000 Kč | 5 670,09 Kč |
| 5 | 4 699,18400 Kč | 23 495,92 Kč |
| 10 | 4 331,44600 Kč | 43 314,46 Kč |
| 50 | 3 614,54540 Kč | 180 727,27 Kč |
| Unit Price without VAT: | 5 670,09000 Kč |
|---|---|
| Unit Price with VAT: | 6 860,80890 Kč |


