



3RV20111CA10 | |
|---|---|
DigiKey Part Number | 3473-3RV20111CA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20111CA10 |
Description | SWITCH_MOTOR_3RV2011-1CA10_1.8.. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2.5A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 080,75000 Kč | 4 080,75 Kč |
| 10 | 3 694,97000 Kč | 36 949,70 Kč |
| 25 | 3 551,73280 Kč | 88 793,32 Kč |
| 50 | 3 447,05960 Kč | 172 352,98 Kč |
| Unit Price without VAT: | 4 080,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 937,70750 Kč |


