



3RV10110KA10 | |
|---|---|
DigiKey Part Number | 3473-3RV10110KA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV10110KA10 |
Description | MSP,GROUP TAP,S00,CL10,0.9-1.25A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.25A 690 V AC DC Rocker DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 398,23000 Kč | 7 398,23 Kč |
| 5 | 6 129,97000 Kč | 30 649,85 Kč |
| 10 | 5 649,44100 Kč | 56 494,41 Kč |
| Unit Price without VAT: | 7 398,23000 Kč |
|---|---|
| Unit Price with VAT: | 8 951,85830 Kč |









