



3RU21161KB0 | |
|---|---|
DigiKey Part Number | 3473-3RU21161KB0-ND |
Manufacturer | |
Manufacturer Product Number | 3RU21161KB0 |
Description | OVERLOAD RELAY CL10 S00 9-12.5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RU21161KB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 319,50000 Kč | 2 319,50 Kč |
| 10 | 2 065,46800 Kč | 20 654,68 Kč |
| 25 | 1 972,11560 Kč | 49 302,89 Kč |
| 50 | 1 904,27140 Kč | 95 213,57 Kč |
| 100 | 1 838,71960 Kč | 183 871,96 Kč |
| Unit Price without VAT: | 2 319,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 806,59500 Kč |











