



3RU21161BC0 | |
|---|---|
DigiKey Part Number | 3473-3RU21161BC0-ND |
Manufacturer | |
Manufacturer Product Number | 3RU21161BC0 |
Description | OVERLOAD RELAY CL10 S00 1.4-2A S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RU21161BC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 471,67000 Kč | 2 471,67 Kč |
| 10 | 2 200,84200 Kč | 22 008,42 Kč |
| 25 | 2 101,37080 Kč | 52 534,27 Kč |
| 50 | 2 029,07040 Kč | 101 453,52 Kč |
| 100 | 1 959,22470 Kč | 195 922,47 Kč |
| Unit Price without VAT: | 2 471,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 990,72070 Kč |

