
3RT29245AH01 | |
|---|---|
cms-digikey-product-number | 3473-3RT29245AH01-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3RT29245AH01 |
cms-description | COIL FOR 3RT202 CONTACTORS 48VAC |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Magnet Coil Contactors |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Magnet Coil | |
For Use With/Related Products | Contactors | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 1 817,46000 Kč | 1 817,46 Kč |
| Unit Price without VAT: | 1 817,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 199,12660 Kč |











