


3RT29161CB00 | |
|---|---|
DigiKey Part Number | 3473-3RT29161CB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT29161CB00 |
Description | SURGE SUPPRESR S00 RC ELEMENT AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Suppressor Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RT29161CB00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Surge Suppressor | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,35000 Kč | 365,35 Kč |
| 10 | 325,34300 Kč | 3 253,43 Kč |
| 25 | 310,67520 Kč | 7 766,88 Kč |
| 50 | 300,01000 Kč | 15 000,50 Kč |
| 100 | 289,70480 Kč | 28 970,48 Kč |
| 250 | 276,61412 Kč | 69 153,53 Kč |
| 500 | 267,09868 Kč | 133 549,34 Kč |
| Unit Price without VAT: | 365,35000 Kč |
|---|---|
| Unit Price with VAT: | 442,07350 Kč |


