MFG_3RT25161AB00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3RT25161AB00
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT25171AP60

DigiKey Part Number
3473-3RT25171AP60-ND
Manufacturer
Manufacturer Product Number
3RT25171AP60
Description
CONTACTOR S00 12A 240VAC 2NO/2NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 12 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
240VAC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
12 A
Switching Voltage
400VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
192 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
33 ms
Release Time
15 ms
Coil Power
43VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 661,98000 Kč2 661,98 Kč
102 370,29300 Kč23 702,93 Kč
252 263,15280 Kč56 578,82 Kč
502 185,28480 Kč109 264,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 661,98000 Kč
Unit Price with VAT:3 220,99580 Kč