Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 12 A 42VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT25171AD00

DigiKey Part Number
3473-3RT25171AD00-ND
Manufacturer
Manufacturer Product Number
3RT25171AD00
Description
4POL.CONTACTOR, AC3: 5.5KW, 42V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 12 A 42VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
42VAC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
12 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
35.7 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
35 ms
Release Time
15 ms
Coil Power
37VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 769,64000 Kč2 769,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 769,64000 Kč
Unit Price with VAT:3 351,26440 Kč