Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 9 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 9 A 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT25161BB40

DigiKey Part Number
3473-3RT25161BB40-ND
Manufacturer
Manufacturer Product Number
3RT25161BB40
Description
CONTACTOR S00 9A 24VDC 2NO/2NC S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 9 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
400VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
19.2 VDC
Mounting Type
Chassis Mount, DIN Rail
Coil Current
166.7 mA
Coil Voltage
24VDC
Coil Power
4W
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Coil Resistance
144Ohms
Contact Rating (Current)
9 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 848,80000 Kč2 848,80 Kč
102 536,68400 Kč25 366,84 Kč
252 422,03520 Kč60 550,88 Kč
502 338,69840 Kč116 934,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 848,80000 Kč
Unit Price with VAT:3 447,04800 Kč