3RT20461AP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 27 273,88000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 26 165,61000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 26 165,61000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 26 581,58000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 28 810,10000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 27 723,03000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 26 581,58000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 95 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20461AP00

DigiKey Part Number
3473-3RT20461AP00-ND
Manufacturer
Manufacturer Product Number
3RT20461AP00
Description
CONTACTOR.AC3:45KW.1NO+1NC.230VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 95 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
95 A
Switching Voltage
1000VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
184 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
50 ms
Release Time
21 ms
Coil Power
296VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 950,03000 Kč24 950,03 Kč
Manufacturers Standard Package
Unit Price without VAT:24 950,03000 Kč
Unit Price with VAT:30 189,53630 Kč