Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20451KB401AA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20451KB401AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20451KB401AA0 |
Description | COUPL. CONT.. AC3:37KW. 1NO+1NC. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 70 ms | |
Release Time | 57 ms | |
Coil Current | 1 A | |
Coil Power | 25W | |
Coil Resistance | 23.04Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 962,27000 Kč | 26 962,27 Kč |
| Unit Price without VAT: | 26 962,27000 Kč |
|---|---|
| Unit Price with VAT: | 32 624,34670 Kč |







