Parametric Equivalent

| 3RT20383AV00 | |
|---|---|
| DigiKey Part Number | 3473-3RT20383AV00-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3RT20383AV00 | 
| Description | CONTACTOR S2 65A 400VAC SPRING 1 | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 400VAC Coil Chassis Mount, DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Coil Voltage | 400VAC | |
| Contact Form | 3PST-NO (3 Form A) | |
| Contact Rating (Current) | 80 A | |
| Switching Voltage | 690VAC - Max | |
| Features | Auxiliary Contacts | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -25°C ~ 60°C | |
| Must Operate Voltage | 320 VAC | |
| Must Release Voltage | - | |
| Contact Material | - | |
| Operate Time | 80 ms | |
| Release Time | 18 ms | |
| Coil Power | 190VA | |
| Coil Resistance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11 071,91000 Kč | 11 071,91 Kč | 
| Unit Price without VAT: | 11 071,91000 Kč | 
|---|---|
| Unit Price with VAT: | 13 397,01110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic