
3RT20363XB400LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT20363XB400LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20363XB400LA2 |
Description | CONTACTOR S2 50A 24VDC VAR SPRNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 51 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 51 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 110 ms | |
Release Time | 55 ms | |
Coil Power | 23W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 333,65000 Kč | 14 333,65 Kč |
| 10 | 12 760,17000 Kč | 127 601,70 Kč |
| Unit Price without VAT: | 14 333,65000 Kč |
|---|---|
| Unit Price with VAT: | 17 343,71650 Kč |

