Contactor 3PST-NO (3 Form A) 38 A 220VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 38 A 220VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20281AN20

DigiKey Part Number
3473-3RT20281AN20-ND
Manufacturer
Manufacturer Product Number
3RT20281AN20
Description
CONTACTOR S0 38A 220VAC 1NO/1NC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 38 A 220VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
187 VAC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
40 ms
Coil Voltage
220VAC
Release Time
16 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
81VA
Contact Rating (Current)
38 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 429,09000 Kč7 429,09 Kč
106 614,20200 Kč66 142,02 Kč
256 314,94680 Kč157 873,67 Kč
Manufacturers Standard Package
Unit Price without VAT:7 429,09000 Kč
Unit Price with VAT:8 989,19890 Kč