Image for 3RT20271HA40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20271HA40

DigiKey Part Number
3473-3RT20271HA40-ND
Manufacturer
Manufacturer Product Number
3RT20271HA40
Description
CONTACTOR,AC3:15KW 1NO+1NC DC12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 12VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
12VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
32 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
8.4 VDC
Must Release Voltage
-
Contact Material
-
Operate Time
270 ms
Release Time
21 ms
Coil Current
375 mA
Coil Power
4.5W
Coil Resistance
32Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 196,32000 Kč9 196,32 Kč
Manufacturers Standard Package
Unit Price without VAT:9 196,32000 Kč
Unit Price with VAT:11 127,54720 Kč