



3RT20262AK60 | |
|---|---|
DigiKey Part Number | 3473-3RT20262AK60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20262AK60 |
Description | CONTACTOR S0 25A 120VAC 1NO/1NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 16 ms | |
Coil Power | 81VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 727,91000 Kč | 4 727,91 Kč |
| 10 | 4 209,63700 Kč | 42 096,37 Kč |
| 25 | 4 019,24400 Kč | 100 481,10 Kč |
| 50 | 3 880,88820 Kč | 194 044,41 Kč |
| Unit Price without VAT: | 4 727,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 720,77110 Kč |

