



3RT20261BB443MA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20261BB443MA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20261BB443MA0 |
Description | CONTACTOR S0 25A 24VDC 2NO/2NC S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 245.8 mA | |
Coil Power | 5.9W | |
Coil Resistance | 97.6Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 756,24000 Kč | 7 756,24 Kč |
| 10 | 6 905,36000 Kč | 69 053,60 Kč |
| 25 | 6 592,82600 Kč | 164 820,65 Kč |
| Unit Price without VAT: | 7 756,24000 Kč |
|---|---|
| Unit Price with VAT: | 9 385,05040 Kč |

