



3RT20251BB40 | |
|---|---|
DigiKey Part Number | 3473-3RT20251BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20251BB40 |
Description | CONTACTOR_AC_3RT2025-1BB40_7.5KW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 17 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RT20251BB40 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 245.8 mA |
Coil Voltage 24VDC | Coil Power 5.9W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 97.6Ohms |
Contact Rating (Current) 17 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 277,77000 Kč | 6 277,77 Kč |
| 10 | 5 589,35300 Kč | 55 893,53 Kč |
| 25 | 5 336,46520 Kč | 133 411,63 Kč |
| Unit Price without VAT: | 6 277,77000 Kč |
|---|---|
| Unit Price with VAT: | 7 596,10170 Kč |


