



3RT20251AB00 | |
|---|---|
DigiKey Part Number | 3473-3RT20251AB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20251AB00 |
Description | CONTACTOR S0 16A 24VAC 1NO/1NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 38 ms | |
Release Time | 16 ms | |
Coil Power | 65VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 614,81000 Kč | 3 614,81 Kč |
| 10 | 3 218,55200 Kč | 32 185,52 Kč |
| 25 | 3 073,03200 Kč | 76 825,80 Kč |
| 50 | 2 967,26940 Kč | 148 363,47 Kč |
| Unit Price without VAT: | 3 614,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 373,92010 Kč |

