



3RT20241AN20 | |
|---|---|
DigiKey Part Number | 3473-3RT20241AN20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20241AN20 |
Description | CONTACTOR S0 12A 220VAC 1NO/1NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 220VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 187 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 38 ms | |
Release Time | 16 ms | |
Coil Power | 68VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 619,08000 Kč | 2 619,08 Kč |
| 10 | 2 332,08000 Kč | 23 320,80 Kč |
| 25 | 2 226,67840 Kč | 55 666,96 Kč |
| 50 | 2 150,06080 Kč | 107 503,04 Kč |
| 100 | 2 076,04710 Kč | 207 604,71 Kč |
| Unit Price without VAT: | 2 619,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 169,08680 Kč |

