Contactor 3PST-NO (3 Form A) 12 A 110VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 12 A 110VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20241AG20

DigiKey Part Number
3473-3RT20241AG20-ND
Manufacturer
Manufacturer Product Number
3RT20241AG20
Description
CONTACTOR S0 12A 110VAC 1NO/1NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
12 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
93.5 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
38 ms
Release Time
16 ms
Coil Power
68VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 619,08000 Kč2 619,08 Kč
102 332,08000 Kč23 320,80 Kč
252 226,67840 Kč55 666,96 Kč
502 150,06080 Kč107 503,04 Kč
1002 076,04710 Kč207 604,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 619,08000 Kč
Unit Price with VAT:3 169,08680 Kč