Contactor 3PST-NO (3 Form A) 16 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 16 A 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20181BB41

DigiKey Part Number
3473-3RT20181BB41-ND
Manufacturer
Manufacturer Product Number
3RT20181BB41
Description
CONTACTOR S00 16A 24VDC 1NO SCRW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 16 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
16 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Contact Material
-
Coil Current
166.7 mA
Coil Power
4W
Coil Resistance
144Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 240,26000 Kč5 240,26 Kč
104 665,67200 Kč46 656,72 Kč
254 454,59960 Kč111 364,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5 240,26000 Kč
Unit Price with VAT:6 340,71460 Kč