3RT20172XB420LA2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 5 109,86000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 12 A 24 ~ 34VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20172XB420LA2

DigiKey Part Number
3473-3RT20172XB420LA2-ND
Manufacturer
Manufacturer Product Number
3RT20172XB420LA2
Description
CONTACTOR F.RAIL.AC3:5.5KW 24-34
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 24 ~ 34VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24 ~ 34VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
12 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
70 ms
Release Time
45 ms
Coil Power
4W
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 109,86000 Kč5 109,86 Kč
Manufacturers Standard Package
Unit Price without VAT:5 109,86000 Kč
Unit Price with VAT:6 182,93060 Kč