3RT20172MB420KT0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 282,20000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 282,20000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 659,53000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 659,53000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 720,01000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 720,01000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 659,53000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 659,53000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 659,53000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 659,53000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 720,01000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 659,53000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20172MB420KT0

DigiKey Part Number
3473-3RT20172MB420KT0-ND
Manufacturer
Manufacturer Product Number
3RT20172MB420KT0
Description
COUPLNG RELAY S00 12A 24VDC 1NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
12 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
20.4 VDC
Must Release Voltage
-
Contact Material
-
Operate Time
120 ms
Release Time
20 ms
Coil Power
1.6W
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 282,20000 Kč3 282,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3 282,20000 Kč
Unit Price with VAT:3 971,46200 Kč