



3RT20171AP61 | |
|---|---|
DigiKey Part Number | 3473-3RT20171AP61-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20171AP61 |
Description | CONTACTOR S00 12A 240VAC 1NO SCR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 33 ms | |
Release Time | 15 ms | |
Coil Power | 36VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 802,68000 Kč | 1 802,68 Kč |
| 10 | 1 605,27600 Kč | 16 052,76 Kč |
| 25 | 1 532,73640 Kč | 38 318,41 Kč |
| 50 | 1 480,02720 Kč | 74 001,36 Kč |
| 100 | 1 429,09870 Kč | 142 909,87 Kč |
| Unit Price without VAT: | 1 802,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 181,24280 Kč |

